Hirschmann 933 398-100 GML 209 Bridge Type Rectifier 2 + PE Black

Order Code:

49-6117

Brand: Hirschmann MPN: 933 398-100-1 EAN-13: 4002044197315

Discontinued


A 2 + PE socket with built-in bridge rectifier and varistor circuit protection.


  • Cable connection diameter: 4.5 to 7mm
  • Colour: Black
  • Connection: Screws
  • Leading contact (PE): Yes
  • Nominal current: 2A
  • Nominal voltage: 250V
  • Number of pins: 2 + PE
  • PG 9 cable gland
  • Can connect wires up to 1.5mm²
  • Temperature range: -40 to +125°C
  • Manufacturer type: GML 209 NJ GB1 black
  • Manufacturer part No.: 933 398-100
Current Rating 2A
Contact Termination Screw
Gender Female
Cable connection diameter 4.5 to 7mm
Gland Size PG9
Number of Ways 2 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 4.5 to 7mm

Trustpilot