Hirschmann 933 393-001 ELST 4408 RV KM Device Plug For M8 Sensors

MPN
933 393-001-1
Brand
Hirschmann
EAN-13
2050000385476
Order Code
49-6075
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.03
10+ £1.88
100+ £1.75
500+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Appliance connectors for M8 sensors from the Hirschmann E-Series. Ideal for installing control circuits etc., in housings. Supplied complete with leads.
  • Colour: Metal, Silver (metallic)
  • Connection: Soldering
  • Contact material: CuZn
  • Contact type: gold-plated
  • Contamination level: 3
  • Manufacturer part No.: 933 393-001
  • Nominal current: 3A
  • Nominal voltage: 60 V/AC/DC
  • Number of pins: 4
  • Product Specifications: Compact shape
  • Protection type: IP67, IP68
  • Specification: Connector plug
  • Temperature range: -25 - +90 °C
  • Type (manufacturer type): ELST 4408 RV KM

Mounting nuts not included. Please see order code 49-6080.
Type Sensor/actuator built-in connector
Gender Plug
Colour Metal, Silver (metallic)
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot