Hirschmann 932 512-106 STASAP 5 Surface Mounted Connector 5 + PE Grey

MPN
932 512-106-1
Brand
Hirschmann
EAN-13
4002044187668
Order Code
49-6068
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £6.70
25+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockContact us for additional stock

A surface mounting 5 + PE plug from Hirschmann.


  • Number of pins: 5+PE
  • Current rating 6A
  • Voltage rating 250V
  • Manufacturer type: STASAP 5
  • Manufacturer part No.: 932 512-106

Supplied unassembled.
Type Mains connector
Current Rating 6A
Contact Termination Screw
Gender Male
Number of pins 5+PE
Number of Ways 5 + PE
Protection Class IP54
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot