Hirschmann 932 187-015 STAK3K Moulded Socket + Lead 3 + PE Black

MPN
932 187-015-1
Brand
Hirschmann
EAN-13
2050000385841
Order Code
49-6242
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.10 £12.93
10+ £11.86
100+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 259 in stock

A moulded-on 3 + PE cable socket with harmonized 5m lead (DIN VDE 0282).


  • Total number of pins: 3 + PE
  • Cable length: 5m
  • Colour: Black
  • Cross section (based on core number): 4x 0.75mm²
  • Cross section (per pole/core): 0.75mm²
  • Leading contact (PE): Yes
  • No. of cores: 4
  • Nominal current: 16A
  • Nominal voltage: 230V
  • Protection type: IP54
  • Manufacturer type: STAK 3K
  • Manufacturer part No.: 932 187-015
Type Mains cable
Current Rating 10A
Wire Gauge AWG 14
Gender Male
Colour Black
IP Rating IP54
Number of pins 3
Number of Ways 3 + PE
Protection Class IP54
Voltage Rating 250V
Wire Gauge (mm²) 7.5mm

Reviews

Be the first to submit a review

Trustpilot