Hirschmann 931 694-106 STAKEI 5 Panel Mounted Socket + Gasket 5 + PE Grey

Image Representative of Range

Hirschmann 931 694-106 STAKEI 5 Panel Mounted Socket + Gasket 5 + PE Grey

MPN
931 694-106-1
Brand
Hirschmann
EAN-13
4002044187552
Order Code
49-6138
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

A 5 + PE panel-mounting socket with coding slot and added gasket. The socket is ideal for power supply applications with stringent requirements, for example, medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connection: Screw
  • Connector type: Socket, vertical
  • Connector type: Mains connector
  • Leading contact (PE): Yes
  • Nominal current: 16A
  • Nominal voltage: 250V
  • Total number of pins: 5 + PE
  • Manufacturer type: STAKEI 5
  • Manufacturer part No.: 931 694-106
Type Mains connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Female
Colour Grey
Number of pins 5
Number of Ways 5 + PE
Protection Class IP54
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot