An 8-pin 270° panel mounting DIN socket with mounting flange. Ideal for audio, video and data technology applications.
- Colour: Silver
- Connection (components): Soldering
- Connector type: Sleeve socket, straight pins
- Contact material: Tin plated
- Manufacturer part No.: 931 613-200
- Material: PA66
- Nominal current: 4A
- Nominal voltage: 34V DC
- Number of pins: 8
- Protection type: IP30
- Type (manufacturer type): MAB 8 SN
Type |
DIN socket |
Gender |
Socket |
Number of Ways |
8 |
Mount |
Panel |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.