Hirschmann 930 343-200 MAB 7 S 7-Pin Female DIN Socket, Straight, Flanged Mount

Hirschmann 930 343-200 MAB 7 S 7-Pin Female DIN Socket, Straight, Flanged Mount

MPN
930 343-200
Brand
Hirschmann
Order Code
49-4753
Country of Origin
Germany

Discontinued


A 7-pin panel mounting DIN socket with mounting flange. Ideal for audio, video and data technology applications.


  • Colour: Silver
  • Connection (components): Soldering
  • Connector type: Sleeve socket, straight pins
  • Contact material: Tin plated
  • Manufacturer part No.: 930 343-200
  • Material: PA66
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 7
  • Protection type: IP30
  • Type (manufacturer type): MAB 7 S
Gender Socket
Mounting Panel
Number of Ways 7
Type DIN socket

Alternatives (1)


Trustpilot