Hirschmann 930 017-517 MAS 60 6-Pin Male DIN Plug, Straight, Cable Mount

MPN
930 017-517
Brand
Hirschmann
EAN-13
4002044022402
Order Code
49-4743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.25
25+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockAdditional quantity lead time 4 days

A 6-pin, cable-mounting DIN plug suitable for audio, video and data applications.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, straight
  • Contact material: Tin plated
  • Manufacturer part No.: 930 017-517
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 6
  • Protection type: IP30
  • Type (manufacturer type): MAS 60
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 6
Connector Body Material Plastic
Termination Solder

Reviews

Be the first to submit a review

Trustpilot