Hirschmann 733 383-021 RBC 162/1 Ag Rolled Plated Crimp Socket 0.14 to 0.5 mm2

MPN
733 383-021-1
Brand
Hirschmann
EAN-13
4002044188009
Order Code
49-6059
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Gender:

    Female Male
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.834
10+ £0.764
25+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,099 in stock

Crimp socket contacts that accept 0.14 to 0.5mm² cable, suitable for Hirschmann NR-series and ST-series (5-pole) connectors.


  • Snap-in female contact
  • Suitable for NR-series and ST-series (5 pole) connectors
  • Pin diameter: 1.6mm
  • Material: silver-plated copper-zinc
  • Cable cross-section: 0.14 to 0.5mm²
  • Manufacturer type: RBC 162/1 AG
  • Manufacturer part No.: 733 383-021
Type Crimp Contact
Wire Gauge (AWG) 26-20
Contact Finish Copper zinc
Contact Plating Silver
Contact Style Straight
Current Rating 10A
Gender Female
Mounting Type Snap in
Nominal Voltage 250V
Number of Ways 1
Pin Diameter 1.6mm
Termination Method Crimp
Wire Size 0.14 to 0.5mm²

Reviews

Be the first to submit a review

Trustpilot