Hirschmann 733 38 Series Crimp Contacts for NR Series Connectors 0.14 to 0.5mm

Hirschmann Brand: Hirschmann

Crimp contacts that accept 0.14 to 0.5mm² cable, suitable for Hirschmann NR-series and ST-series (5-pole) connectors.

  • Snap-in contacts
  • Suitable for NR-series and ST-series (5 pole) connectors
  • Pin diameter: 1.6mm
  • Material: silver-plated copper-zinc
  • Cable cross-section: 0.14 to 0.5mm²
  • Hirschmann 733 38 series
Description Image Product Buy Pricing (Ex VAT) Gender Pin Diameter Type Wire Gauge (AWG) Contact Finish Contact Plating Contact Style Current Rating Mounting Type Nominal Voltage Number of Ways Termination Method Wire Size
Hirschmann 733 383-021 RBC 162/1 Ag Rolled Plated Crimp Socket 0.14 to 0.5 mm2
Hirschmann 733 383-021 RBC 162/1 Ag Rolled Plated Crimp Socket 0.14 to 0.5 mm2
Standard range
Order code: 49-6059
MPN: 733 383-021-1

Order in multiples of 5


Despatched within 4 working days - 2,099 in stock
5+ £0.834
10+ £0.764
25+ £0.676
Price per unit Ex VAT
Female 1.6mm Crimp Contact 26-20 Copper zinc Silver Straight 10A Snap in 250V 1 Crimp 0.14 to 0.5mm²
Hirschmann 733 384-021 RSC 162/1 Ag Rolled Plated Crimp Plug 0.14 to 0.5 mm2
Hirschmann 733 384-021 RSC 162/1 Ag Rolled Plated Crimp Plug 0.14 to 0.5 mm2
Standard range
Order code: 49-6060
MPN: 733 384-021-1

Order in multiples of 5


Despatched within 4 working days - 1,117 in stock
10+ £0.622
25+ £0.551
Price per unit Ex VAT
Male Crimp Contact 26-20 Copper zinc Silver Straight 10A Snap in 250V 1 Crimp 0.14 to 0.5mm²

Trustpilot