Hirose TM 11 TM 11 8P8C RJ45 Plug Straight Black

Image Representative of Range

Hirose TM 11 TM 11 8P8C RJ45 Plug Straight Black

MPN
TM 11
Brand
Hirose
EAN-13
7666236221652
Order Code
12-0833
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Hirose Electronic TM 11 8P8C RJ45 Plug, straight Black is a high-performance network connector suitable for Cat 5, Cat 6, and Cat 7 cables. It serves as an RJ45 socket for reliable Ethernet connections, typically used in networking applications. Its robust construction ensures durability and efficient performance for both residential and commercial network setups.
Type RJ45 CAT 5
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 28 - 24
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass nickel plated
Factory colour Black
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot