Hirose RJ45C6A-SW RJ45 Plug 8P8C Straight Black

Image Representative of Range

Hirose RJ45C6A-SW RJ45 Plug 8P8C Straight Black

Order Code:

12-0830

Brand: Hirose MPN: RJ45C6A-SW EAN-13: 2050001342300
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
326 in stock, despatched in 4 working days

The Hirose Electronic RJ45C6A-SW 8P8C RJ45 Plug is a straight, black network connector. It supports Cat 5, 6, and 7 cables, making it versatile for various Ethernet applications. Commonly used in telecommunications and networking, it ensures reliable data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 24
Cable diameter (details) Max 6.6mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Black
LAN Category Cat 6a
Misc Attribute RJ45C6A-SW TM31
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot