Hirose RJ45C6A-RT RJ45 Plug 8P8C Straight Red

Image Representative of Range

Hirose RJ45C6A-RT RJ45 Plug 8P8C Straight Red

Order Code:

12-0829

Brand: Hirose MPN: RJ45C6A-RT EAN-13: 2050001342294
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 in stock, despatched in 4 working days

Hirose Electronic manufactures the RJ45C6A-RT 8P8C RJ45 plug in a straight red design, known for its compatibility with Cat 5, Cat 6, and Cat 7 networks. This RJ45 connector ensures reliable performance in high-speed Ethernet applications. It is frequently used in networking environments requiring secure and efficient data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 24
Cable diameter (details) Max 6.6mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Red
LAN Category Cat 6a
Misc Attribute RJ45C6A-RT TM31
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot