Hirose RJ45C6A-GR RJ45 Plug 8P8C Straight Grey Reliable Connection

Image Representative of Range

Hirose RJ45C6A-GR RJ45 Plug 8P8C Straight Grey Reliable Connection

Order Code:

12-0828

Brand: Hirose MPN: RJ45C6A-GR EAN-13: 2050001342270
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 in stock, despatched in 4 working days

Hirose Electronic's RJ45C6A-GR is a versatile ethernet connector designed for cat 5, cat 6, and cat 7 applications. This straight, grey 8P8C RJ45 plug provides reliable network connectivity with robust performance. It is commonly used in networking environments requiring high-speed data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 24
Cable diameter (details) Max 6.6mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Grey
LAN Category Cat 6a
Misc Attribute RJ45C6A-GR TM31
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot