Hirose RJ45C6A-GN RJ45 Plug 8P8C Straight Green

Image Representative of Range

Hirose RJ45C6A-GN RJ45 Plug 8P8C Straight Green

Order Code:

12-0827

Brand: Hirose MPN: RJ45C6A-GN EAN-13: 2050001342287
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
139 in stock, despatched in 4 working days

Hirose Electronic's RJ45C6A-GN is a sturdy, straight green RJ45 plug designed for high-speed network connections. It features an 8P8C configuration suitable for Cat 5, Cat 6, and Cat 7 cables, making it versatile for various Ethernet applications. Commonly used in IT and telecommunications, this connector ensures reliable data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 24
Cable diameter (details) Max 6.6mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Green
LAN Category Cat 6a
Misc Attribute RJ45C6A-GN TM31
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot