Hirose RJ45C6A-BL RJ45 Plug 8P8C Straight Blue

Image Representative of Range

Hirose RJ45C6A-BL RJ45 Plug 8P8C Straight Blue

Order Code:

12-0826

Brand: Hirose MPN: RJ45C6A-BL EAN-13: 2050001342263
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

The Hirose Electronic RJ45C6A-BL is a straight blue RJ45 plug designed for network connections. It supports applications across Cat 5, Cat 6, and Cat 7 cables. Ideal for Ethernet networking, this robust connector ensures reliable data transmission in various computing and telecommunication setups.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 24
Cable diameter (details) Max 6.6mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Blue
LAN Category Cat 6a
Misc Attribute RJ45C6A-BL TM31
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot