Hirose RJ45C5E-RT RJ45 Plug 8P8C Straight Red

Image Representative of Range

Hirose RJ45C5E-RT RJ45 Plug 8P8C Straight Red

MPN
RJ45C5E-RT
Brand
Hirose
EAN-13
2050001342195
Order Code
12-0824
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Hirose Electronic RJ45C5E-RT 8P8C RJ45 Plug is a straight, red network connector designed for reliable Ethernet connections. It supports Cat 5, Cat 6, and Cat 7 cables, making it versatile for various networking applications. This Hirose connector is commonly used in both home and commercial network installations.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Cable diameter (details) max. 5.8mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Red
LAN Category Cat 5e
Misc Attribute RJ45C5E-RT TM11
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot