Hirose RJ45C5E-GN RJ45 Plug 8P8C Straight Green

Image Representative of Range

Hirose RJ45C5E-GN RJ45 Plug 8P8C Straight Green

Order Code:

12-0822

Brand: Hirose MPN: RJ45C5E-GN EAN-13: 2050001342188
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

The Hirose Electronic RJ45C5E-GN is a green, straight RJ45 plug designed for robust networking applications. It is suitable for Cat 5, 6, and 7 connections, providing reliable data transmission. This RJ45 connector finds common use in Ethernet networks, ensuring secure and efficient connectivity.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Cable diameter (details) max. 5.8mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Green
LAN Category Cat 5e
Misc Attribute RJ45C5E-GN TM11
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot