Hirose RJ45C5E-BL RJ45 Plug 8P8C Straight Blue

Image Representative of Range

Hirose RJ45C5E-BL RJ45 Plug 8P8C Straight Blue

Order Code:

12-0821

Brand: Hirose MPN: RJ45C5E-BL EAN-13: 2050001342164
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 in stock, despatched in 4 working days

The Hirose Electronic RJ45C5E-BL is a blue, straight 8P8C RJ45 plug designed for network connections. It is compatible with Cat 5, Cat 6, and Cat 7 standards, making it versatile for various Ethernet applications. Commonly used in networking environments, it serves as a reliable connector for establishing communication links.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Cable diameter (details) max. 5.8mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Blue
LAN Category Cat 5e
Misc Attribute RJ45C5E-BL TM11
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot