Hirose RJ45-KS90UD RJ45 Connector 8P8C Bend Relief Black

Image Representative of Range

Hirose RJ45-KS90UD RJ45 Connector 8P8C Bend Relief Black

Order Code:

12-0832

Brand: Hirose MPN: RJ45-KS90UD EAN-13: 4049759101008
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
259 in stock, despatched in 4 working days

The Hirose Electronic RJ45-KS90UD is an RJ45 connector with a bend relief feature, suited for improved durability. This black 8P8C connector is compatible with Cat 5, Cat 6, and Cat 7 cables. It is typically used in networking and Ethernet applications, providing reliable data transmission.
Type RJ45 Connector
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Bend relief
Factory colour Black
Material (details) Plastic
Misc Attribute 1 90° angled up/down

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot