Hirose HRS8GN10 RJ45 Shielded Network Connector 8P8C Plug Straight Green

Image Representative of Range

Hirose HRS8GN10 RJ45 Shielded Network Connector 8P8C Plug Straight Green

MPN
HRS8GN10
Brand
Hirose
EAN-13
4016138353839
Order Code
12-0819
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.60 £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hirose Electronic RJ45 Shielded Network Connector is a green 8P8C plug designed for straightforward connections. It is compatible with Cat 5, Cat 6, and Cat 7 Ethernet cables, making it suitable for various networking applications. Typical uses include establishing reliable and secure connections in both residential and commercial network settings.
Type RJ45 CAT 5
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Green
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot