Hirose HRS8BL10 RJ45 Shielded Connector CAT 5e 8P8C Plug Blue

Image Representative of Range

Hirose HRS8BL10 RJ45 Shielded Connector CAT 5e 8P8C Plug Blue

MPN
HRS8BL10
Brand
Hirose
EAN-13
4016138353846
Order Code
12-0818
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.58 £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Hirose Electronic manufactures the RJ45 shielded network connector, a durable CAT 5e blue 8P8C RJ45 plug. This connector is designed for straight-through connections, providing reliable data transmission in network applications. It is typically used in Ethernet networks, ensuring robust connectivity and performance.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Blue
LAN Category Cat 5e
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot