Hirose HR31RT10 TM31 Mains Plug RJ45 CAT 6 Shielded Red Flexible

Image Representative of Range

Hirose HR31RT10 TM31 Mains Plug RJ45 CAT 6 Shielded Red Flexible

MPN
HR31RT10
Brand
Hirose
EAN-13
4016138353907
Order Code
12-0817
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.56 £14.08
10+ £12.91
100+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hirose Electronic manufactures the TM31 mains Plug RJ45, suitable for CAT 6 (Gigabit) networks. This red RJ45 connector is ideal for ethernet connections, supporting high-speed data transfer. It is commonly used in networking applications requiring reliable and secure connections.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip 1.27mm
Factory colour Red
LAN Category Cat 6
Misc Attribute TM31
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot