Hirose 222-2862-9 TM21 RJ45 Plug Straight Beige with Kink Protection

Image Representative of Range

Hirose 222-2862-9 TM21 RJ45 Plug Straight Beige with Kink Protection

Order Code:

12-0807

Brand: Hirose MPN: 222-2862-9 EAN-13: 2050000919046
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
108 in stock, despatched in 4 working days

The Hirose Electronic 222-2862-9 TM21P-88P(01) is an 8P8C RJ45 plug designed in a straight beige configuration, ideal for network connectivity. This RJ45 connector is suitable for Cat 5, Cat 6, and Cat 7 cables, making it versatile for various Ethernet applications. It is commonly used in data communication and networking environments where reliable and efficient connections are essential.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Beige
Misc Attribute TM21P-88P(01)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot