Hirose 222-2862-9-09 TM21P RJ45 Plug Orange Kink Protection Guide Plate

Image Representative of Range

Hirose 222-2862-9-09 TM21P RJ45 Plug Orange Kink Protection Guide Plate

Order Code:

12-0815

Brand: Hirose MPN: 222-2862-9-09 EAN-13: 2050000919121
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
79 in stock, despatched in 4 working days

Hirose Electronic manufactures the 222-2862-9-09 TM21P-88P(09) 8P8C RJ45 Plug, a straight orange connector. It is suitable for Cat 5, Cat 6, and Cat 7 Ethernet applications. This RJ45 connector is commonly used in networking environments for establishing reliable data connections.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Orange
Misc Attribute TM21P-88P(09)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot