Hirose 222-2862-9-08 TM21P RJ45 Plug Yellow Kink Protection

Image Representative of Range

Hirose 222-2862-9-08 TM21P RJ45 Plug Yellow Kink Protection

Order Code:

12-0814

Brand: Hirose MPN: 222-2862-9-08 EAN-13: 2050000919114
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
62 in stock, despatched in 4 working days

The Hirose Electronic 222-2862-9-08 TM21P-88P(08) is a straight 8P8C RJ45 plug in yellow, suitable for network connections. It is compatible with Cat 5, Cat 6, and Cat 7 cables, providing versatility across different networking environments. This connector is typically used in Ethernet applications for reliable data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Yellow
Misc Attribute TM21P-88P(08)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot