Hirose 222-2862-9-07 RJ45 Plug Straight Blue with Kink Protection

Image Representative of Range

Hirose 222-2862-9-07 RJ45 Plug Straight Blue with Kink Protection

Order Code:

12-0813

Brand: Hirose MPN: 222-2862-9-07 EAN-13: 2050000919107
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
160 in stock, despatched in 4 working days

The Hirose Electronic 222-2862-9-07 TM21P-88P(07) is a blue, straight RJ45 plug designed for 8P8C configurations, featuring compatibility with cat 5, cat 6, and cat 7 network systems. This reliable RJ45 connector is ideal for ensuring efficient data transmission in Ethernet networks and is suitable for use in various IT and telecommunications applications. As a high-quality Hirose connector, it is well-suited for professional network
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Blue
Misc Attribute TM21P-88P(07)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot