Hirose 222-2862-9-04 TM21P 8P8C RJ45 Plug Straight Grey-Silver Kink Protection

Image Representative of Range

Hirose 222-2862-9-04 TM21P 8P8C RJ45 Plug Straight Grey-Silver Kink Protection

Order Code:

12-0810

Brand: Hirose MPN: 222-2862-9-04 EAN-13: 2050000919077
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 in stock, despatched in 4 working days

Hirose Electronic manufactures the TM21P-88P(04) RJ45 plug, featuring an 8P8C configuration and a straight, grey-silver design. This connector supports Cat 5, Cat 6, and Cat 7 network applications, making it suitable for various Ethernet connections. It is typically used in networking and telecommunications systems for high-speed data transfer.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Grey-silver
Misc Attribute TM21P-88P(04)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot