Hirose 222-2862-9-03 TM21 RJ45 Plug 8P8C Straight Black with Kink Protection

Image Representative of Range

Hirose 222-2862-9-03 TM21 RJ45 Plug 8P8C Straight Black with Kink Protection

Order Code:

12-0809

Brand: Hirose MPN: 222-2862-9-03 EAN-13: 2050000919060
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Hirose Electronic RJ45 connector, model 222-2862-9-03 TM21P-88P(03), is a straight black plug designed for network applications. It supports Cat 5, Cat 6, and Cat 7 standards, making it versatile for high-speed data networks. Typical uses include connecting Ethernet cables in both residential and commercial networking environments.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Black
Misc Attribute TM21P-88P(03)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot