Hirose 222-2862-9-02 TM21P RJ45 Plug Grey Kink Protection Guide Plate

Image Representative of Range

Hirose 222-2862-9-02 TM21P RJ45 Plug Grey Kink Protection Guide Plate

Order Code:

12-0808

Brand: Hirose MPN: 222-2862-9-02 EAN-13: 2050000919053
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

The Hirose Electronic TM21P-88P(02) is an 8P8C RJ45 plug, straight and grey in colour. It is compatible with Cat 5, Cat 6, and Cat 7 network cables, making it versatile for high-speed Ethernet applications. This plug is typically used in networking settings, providing reliable connectivity for data communication systems.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Grey
Misc Attribute TM21P-88P(02)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot