Hinged Hoyes (Hook) Wrench 165mm

The Expert by Britool Hinged 'Hook and Pin' (Hoyes) Wrench is forged from hardened chrome vanadium steel. With a high chrome finish.

This Expert by Britool Hinged Hoyes (Hook) Wrench has the following dimensions:

Capacity: 19-51mm
Length: 165mm

Description Image Product Buy Pricing (Ex VAT) Type
Expert E112601 Hinged Hoyes (Hook) Wrench 165mm
Expert E112601 Hinged Hoyes (Hook) Wrench 165mm
Extended range
Order code: 95-6058
MPN: E112601

Available to back orderPlease contact us for lead time
1+ £26.52
Price per unit Ex VAT
Wrench
Expert E112603 Hinged Hoyes (Hook) Wrench 267mm
Expert E112603 Hinged Hoyes (Hook) Wrench 267mm
Standard range
Order code: 95-6060
MPN: E112603

Despatched within 4 working days - 50 in stock
1+ £45.09
Price per unit Ex VAT
Wrench

Trustpilot