HIKVISION DS-7616NXI-K2/16P(D) K-series NVR 16CH PoE 4K AcuSense NVR

Image Representative of Range

HIKVISION DS-7616NXI-K2/16P(D) K-series NVR 16CH PoE 4K AcuSense NVR

MPN
DS-7616NXI-K2/16P(D)
Brand
HIKVISION
EAN-13
6942160489858
Order Code
09-3482
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £555.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HIKVISION DS-7616NXI-K2/16P(D) is a 16-channel network video recorder designed for robust security surveillance. Manufactured by Hikvision, it offers high-resolution recording and advanced video analytics. This device is typically used in commercial and large-scale security systems, providing comprehensive monitoring and data management.
Type Network video recorder
Number of Channels 16
Resolution 3840 x 2160 p
Built-in memory none
Depth 315mm
Dimensions (W x H x D) 385 x 52 x 315 mm
Height 52mm
Memory expansion up to 32TB
Signal standard IP
Weight 3kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot