HIKVISION DS-7608NXI-K2(D) K-Series NVR 8-ch 4K Output AcuSense Tech

Image Representative of Range

HIKVISION DS-7608NXI-K2(D) K-Series NVR 8-ch 4K Output AcuSense Tech

MPN
DS-7608NXI-K2(D)
Brand
HIKVISION
EAN-13
6942160489810
Order Code
09-3479
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £242.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Hikvision, the DS-7608NXI-K2(D) is an 8-channel network video recorder. It features advanced video analytics and supports high-definition video playback. This device is ideal for surveillance and security applications in various environments.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Depth 315mm
Dimensions (W x H x D) 385 x 52 x 315 mm
Height 52mm
Memory expansion up to 32TB
Signal standard IP
Weight 1kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot