HIKVISION DS-7604NXI-K1/4P(D) K-Series NVR 4-channel 4K PoE AcuSense

Image Representative of Range

HIKVISION DS-7604NXI-K1/4P(D) K-Series NVR 4-channel 4K PoE AcuSense

MPN
DS-7604NXI-K1/4P(D)
Brand
HIKVISION
EAN-13
6942160489841
Order Code
09-3477
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £239.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hikvision DS-7604NXI-K1/4P(D) 303621190 is a 4-channel network video recorder known for its reliable performance and advanced analytics capabilities. This device supports real-time recording, remote access, and easy integration with CCTV systems. It is typically used in residential or small commercial security setups to ensure comprehensive surveillance coverage.
Type Network video recorder
Number of Channels 4
Resolution 3840 x 2160 p
Built-in memory none
Colour Multicolour
Depth 240mm
Dimensions (W x H x D) 320 x 48 x 240 mm
Height 48mm
Memory expansion up to 16TB
Signal standard IP
Weight 1kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot