HIKVISION DS-2CD2T45G0P-I(1.68mm) CCTV Camera 4MP Wide-Angle Bullet

Order Code:

09-3474

Brand: HIKVISION MPN: DS-2CD2T45G0P-I(1.68mm) EAN-13: 6941264030584

Discontinued


The Hikvision DS-2CD2T45G0P-I(1.68mm) CCTV camera features a wide-angle lens for comprehensive video monitoring. This surveillance camera offers excellent image quality, making it ideal for both indoor and outdoor security applications. The CCTV equipment is suitable for enhancing security in residential and commercial properties.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
(Ø) 105mm
Additional IR light Yes
Aperture F2.0
App compatibility Yes
Cable Design Round
Colour White
Current Consumption 0.6A
Depth 160mm
Dimensions (Ø x H) 105 mm x 160 mm (approx.)
Focal Length 1.68mm
Height 160mm
IR coverage 10m
Length 278mm
Light sensitivity 0,028 lux@(F2.0, AGC ON), 0 lux with IR
Microphone No
Operating Voltage 12V
PoE IEEE802.3af (15.4 W)
Power Supply PSU
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Sensor 1/2.7" Progressive Scan CMOS
Series Hikvision Professional
Transfer Type LAN
Viewing Angle Horizontal FOV 180°, vertical FOV 101°, diagonal FOV 180°
Weight, information approx.
Width 390mm

Trustpilot