HIKVISION DS-2CD2345G0P-I CCTV Camera 1.68mm 4MP Wide-Angle Retro

MPN
DS-2CD2345G0P-I(1.68mm)
Brand
HIKVISION
EAN-13
6941264021476
Order Code
09-3473
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £239.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Hikvision DS-2CD2345G0P-I(1.68mm) CCTV camera features a wide-angle lens for optimal video monitoring and security surveillance. This CCTV equipment is ideal for monitoring areas with high foot traffic, providing clear and reliable images. It is commonly used in commercial and residential settings for effective surveillance.
Type CCTV camera
Resolution 2688 x 1520 p
(Ø) 127.3mm
Additional IR light Yes
Aperture F2.0
App compatibility Yes
Cable Design Round
Colour White
Current Consumption 0.48A
Depth 145mm
Dimensions (Ø x H) 127.3 mm x 104.1 mm (approx.)
Focal Length 1.68mm
Height 104.1mm
IR coverage 10m
Light sensitivity 0,028 lux@(F2.0, AGC ON), 0 lux with IR
Microphone No
Operating Voltage 12V
PoE IEEE802.3af (15.4 W)
Power Supply PSU
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Sensor 1/2.7" Progressive Scan CMOS
Series Hikvision Professional
Transfer Type LAN
Used at Indoors
Viewing Angle Horizontal FOV 180°, vertical FOV 101°, diagonal FOV 180°
Weight 520g
Weight, information approx.
Width 155mm

Reviews

Be the first to submit a review

Trustpilot