HIKVISION DS-2CD2146G2-I AcuSense 4MP Mini-Dome CCTV Camera 2.8mm Lens

MPN
DS-2CD2146G2-I(2.8mm)(C)
Brand
HIKVISION
EAN-13
6941264083870
Order Code
09-3472
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £210.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Hikvision DS-2CD2146G2-I(2.8mm)(C) CCTV camera is a high-quality security camera known for its advanced video monitoring capabilities and robust construction. It features a 2.8mm lens, ideal for capturing wide-angle surveillance footage in various environments. This CCTV equipment is commonly used in both residential and commercial settings to enhance security and ensure effective surveillance.
Type CCTV camera
Resolution 2688 x 1520 p
(Ø) 121.4mm
Additional IR light Yes
Aperture F1.4
App compatibility Yes
Cable Design Round
Colour White
Current Consumption 0.4A
Dimensions (Ø x H) 121.4 mm x 92.2 mm (approx.)
Focal Length 2.8mm
Height 92.2mm
IR coverage 30m
Light sensitivity 0,003 lux @(F1.4, AGC ON), 0 lux with IR
Microphone No
Operating Voltage 12V
PoE IEEE802.3af (15.4 W)
Power Supply PSU
Rack size 483 mm (19")
Sensor 1/3" Progressive Scan CMOS
Series Hikvision Professional
Transfer Type LAN
Viewing Angle Horizontal FOV 107°, vertical FOV 57°, diagonal FOV 129°
Weight 580g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot