HIKVISION DS-1275ZJ-SUS Pole Mount for Various Hikvision Cameras

Image Representative of Range

HIKVISION DS-1275ZJ-SUS Pole Mount for Various Hikvision Cameras

MPN
DS-1275ZJ-SUS
Brand
HIKVISION
EAN-13
6954273658663
Order Code
09-3455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

HIKVISION's DS-1275ZJ-SUS is a durable pole mount designed for secure installation of a network IP camera. This robust solution is ideal for placing IP CCTV and Wi-Fi cameras in outdoor environments, allowing for versatile surveillance coverage. It is typically used in settings that require elevated camera positioning, like parking areas and street monitoring.
Type Pole mount
Colour White
Depth 250mm
Height 46mm
Screen size diagonal (inches) 1.0in
Weight 1480g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot