HIKVISION DS-1272ZJ-110B Wall Bracket with Mounting Box for Cameras

Image Representative of Range

HIKVISION DS-1272ZJ-110B Wall Bracket with Mounting Box for Cameras

MPN
DS-1272ZJ-110B
Brand
HIKVISION
EAN-13
6954273658601
Order Code
09-3452
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hikvision's wall bracket and box, model DS-1272ZJ-110B, is designed for secure mounting of IP cameras. This sturdy accessory accommodates various types of network cameras, offering flexibility and reliability for installation. Typical applications include use in surveillance setups for both residential and commercial environments.
Type Wall bracket and box
Colour White
Depth 227.8mm
Height 180mm
Weight 1205g
Width 123mm

Reviews

Be the first to submit a review

Trustpilot