HIKVISION DS-1272ZJ-110-TRS Wall Bracket for Various Hikvision Cameras

HIKVISION DS-1272ZJ-110-TRS Wall Bracket for Various Hikvision Cameras

MPN
DS-1272ZJ-110-TRS
Brand
HIKVISION
EAN-13
6954273632496
Order Code
09-3453
Country of Origin
China

Discontinued


The Hikvision DS-1272ZJ-110-TRS is a wall bracket designed for mounting IP CCTV cameras securely. It supports various types of network IP cameras, including Wi-Fi and LAN cameras, facilitating flexible installation setups. This sturdy bracket is typically used in security surveillance applications to provide stable mounting for cameras in both indoor and outdoor environments.
Type Wall bracket
Colour White
Depth 169mm
Height 122mm
Screen size diagonal (inches) 1.0in
Weight 605g
Width 120mm

Trustpilot