HIKVISION DS-1250ZJ Weather Protective Case White for Hikvision Cameras

Image Representative of Range

HIKVISION DS-1250ZJ Weather Protective Case White for Hikvision Cameras

MPN
DS-1250ZJ
Brand
HIKVISION
EAN-13
6954273658649
Order Code
09-3448
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.70 £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Hikvision DS-1250ZJ is a weatherproof housing designed to protect cameras from the elements. This white camera enclosure ensures durability in various weather conditions. It is typically used to safeguard surveillance equipment in outdoor environments.
Type Weather protective case
Colour White
Dimensions (L x W x H) 189.6 x 264.7 x 152 mm
Height 152mm
Length 189.6mm
Weight 199g
Width 264.7mm

Reviews

Be the first to submit a review

Trustpilot