HiKOKI W8VB2 TEKS® Screwdriver 620W 110V

MPN
W8VB2
Brand
HiKOKI
EAN-13
4966376280841
Order Code
96-1844
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £205.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HiKOKI W8VB2 TEKS® Screwdriver features an adjustable depth setting, ideal for TEKS® self-drilling screws and drywall screws. With a forward/reverse selection and a lock-on button for reduced fatigue during long periods of use.

The ergonomic body design features a soft grip handle, with improved handle geometry for greater operator comfort. Aluminium gear casing for extended product durability. The soft urethane cover on gear housing prevents damage to the work surface. Detachable nose cone for easy bit replacement, and an extra long 7.5m power cord.

Supplied with: 1 x Magnetic Hex Socket, 1 x Nose Cone.

Specification:

Bit Holder: 6.35mm (1/4in)
Input Power: 620W
No Load Speed: 0-1,700/min.
Capacity: TEKS: 8mm, Wood: 6.2mm, Drywall: 6mm
Weight: 1.5kg


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot