HiKOKI NT1865DSAW9Z NT1865DSAW9Z 16Ga Straight Finishing Nailer 18V Bare Unit

MPN
NT1865DSAW9Z
Brand
HiKOKI
EAN-13
4966376416660
Order Code
68-5613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £409.21 £408.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HiKOKI NT1865DSA 16Ga Straight Finishing Nailer has an air-spring drive system for a smooth, pneumatic-like feel. Its lightweight design makes it easy to use. The slim nose design enables better visibility and precise nailing. Other features include an: easy-to-access control panel for ease of operation and a bright LED for better visibility in dark or confined spaces.

Specifications:

Nail Gauge: 16G
Nail Length: 25-64mm
Nail Collation Angle: 0°
Nail Capacity: 100
Applicable Nails Shank Diameter: 1.4 x 1.65mm
Driving Speed: 3 nails/sec.
Weight: 3.0kg (with BSL1820M battery)


Type Nailers

Reviews

Be the first to submit a review

Trustpilot