HiKOKI DH36DPA/JRZ Brushless SDS Plus Rotary Hammer 18/36V 2 x 5.0/2.5Ah Li-ion

Order Code:

96-1755

Brand: HiKOKI MPN: DH36DPA/JRZ EAN-13: 4966376307821
Qty Unit Price (Ex VAT)
1+ £930.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI DH36DPA SDS Plus Brushless Rotary Hammer is highly efficient, with a high overload capacity and offers 3-modes of operation: drilling, hammer drilling and chiselling. It has a compact, lightweight design for greater efficiency and is fitted with an electronic brake for greater operator safety.

Multi Volt batteries provide a high power output, similar to mains powered tools. Batteries are compatible with existing Hitachi/HiKOKI 18V tools.

Supplied with: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries, 1 x UC18YSL3 Charger, 1 x Side Handle, 1 x Depth Stop, 1 x Case.

Specification:

Modes: Drilling, Hammer Drilling & Chiselling
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,300/bpm
Impact Energy: 3.3 joules
Capacity: Concrete 28mm; Steel 13mm; Wood 32mm
Overall Length: 351mm
Weight: 3.9kg


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot