HiKOKI CJ18DAW2Z CJ18DAW2Z Jigsaw 18V Bare Unit

MPN
CJ18DAW2Z
Brand
HiKOKI
EAN-13
4966376333615
Order Code
97-9956
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HiKOKI CJ18DAW2 Jigsaw has a powerful motor producing a high cutting speed, even in curved cuts. It offers variable saw movement from orbital to linear, with 4 selectable positions, for fast and precise cutting for each type of material. A blowing function allows for better visualization of the cutting line.

The compact, lightweight design incorporates a soft grip handle, helping to reducing fatigue over longer working periods. Blade change is quick, without the need for additional tools. There is also an LED job light, ideal when working in darker areas. 

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Strokes at No Load: 0-2,500/min.
Stroke Length: 26mm.
Capacity: Wood 135mm, Mild Steel: 10mm.
Weight: 2.0kg.


Reviews

Be the first to submit a review

Trustpilot