HiKOKI CB18DBLJ4Z CB18DBLJ4Z Band Saw 18V Bare Unit

MPN
CB18DBLJ4Z
Brand
HiKOKI
EAN-13
4966376302352
Order Code
97-9955
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £213.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI CB18DBL Band Saw is fitted with a highly efficient brushless motor offers variable speed with constant speed control for faster cutting. Auto mode reduces no-load noise and battery consumption.
Its well-balanced design provides even weight distribution for more comfortable use. The blade replacement system allows for quick and easy blade change, minimising downtime. Other features include overload protection for operator safety, large saw wheels for improved blade life, and an LED work light.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Blade Speed: Standard: 1.3-3.2m/s, Auto without load: 2.0m/s, Auto with load: 3.2m/s.
Capacity: Round Pipe Ø83mm, Square Pipe 80mm².
Weight: 3.6kg.


Voltage 18V
Type Cordless Bandsaw
Battery Included No
Power N/A

Reviews

Be the first to submit a review

Trustpilot