HiKOKI C7SB3 Heavy-Duty Circular Saw 185mm 1710W 240V

MPN
C7SB3
Brand
HiKOKI
EAN-13
4966376292158
Order Code
96-1709
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The HiKOKI C7SB3 Heavy-Duty Circular Saw is fitted with a high power motor, ideal for extra heavy-duty applications. The high-tech magnesium gear case and guard reduces weight and improves strength. It has a rugged alloy base, that is easy to recalibrate and an anti-slip handle with large front grip for excellent control. There is also a spindle lock for easy disc change.

Supplied with: 1 x 185mm TCT Blade, 1 x Wrench, 1 x Parallel Guide, 1 x Adaptor for Dust Collecting, 1 x Carry Case.

Specification:

Input Power: 1,710W
No Load Speed: 6,000/min.
Max. Cutting Depth: 90° 62mm, 45° 47.5mm
Blade: 185mm
Overall Length: 304mm
Weight: 4.3kg

1 x HiKOKI C7SB3 Heavy-Duty Circular Saw 240V version.


Type Saw

Reviews

Be the first to submit a review

Trustpilot