C7SB3 Heavy-Duty Circular Saw 185mm 1710W 240V

HiKOKI Brand: HiKOKI

The HiKOKI C7SB3 Heavy-Duty Circular Saw is fitted with a high power motor, ideal for extra heavy-duty applications. The high-tech magnesium gear case and guard reduces weight and improves strength. It has a rugged alloy base, that is easy to recalibrate and an anti-slip handle with large front grip for excellent control. There is also a spindle lock for easy disc change.

Supplied with: 1 x 185mm TCT Blade, 1 x Wrench, 1 x Parallel Guide, 1 x Adaptor for Dust Collecting, 1 x Carry Case.

Specification:

Input Power: 1,710W
No Load Speed: 6,000/min.
Max. Cutting Depth: 90° 62mm, 45° 47.5mm
Blade: 185mm
Overall Length: 304mm
Weight: 4.3kg

1 x HiKOKI C7SB3 Heavy-Duty Circular Saw 240V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI C7SB3 Heavy-Duty Circular Saw 185mm 1710W 240V
HiKOKI C7SB3 Heavy-Duty Circular Saw 185mm 1710W 240V
Standard range
Order code: 96-1709
MPN: C7SB3

Despatched within 2 working days - 5 in stock
1+ £96.99
Price per unit Ex VAT
Saw
HiKOKI C7SB3 Heavy-Duty Circular Saw 185mm 1710W 110V
HiKOKI C7SB3 Heavy-Duty Circular Saw 185mm 1710W 110V
Standard range
Order code: 96-1710
MPN: C7SB3-110V

Despatched same day - 1 in stockBack-order availability date - 22/10/2026
1+ £91.52
Price per unit Ex VAT
Saw

Trustpilot