HiKOKI C18 DSL/L4 Circular Saw 165mm 18V Bare Unit

Order Code:

96-1702

Brand: HiKOKI MPN: C18DSL/L4 EAN-13: 4966376302192

Discontinued


The HiKOKI C18 DSL165mm Circular Saw has a multiplex protection circuit to maximise battery life. It is an efficient cordless solution in trimming wood panels and chipboards. A transparent blade guard offers protection without minimising sight of the cut line.

The saw has an electric brake to ensure operator safety and its slimline blade (1.6mm kerf) reduces battery drain to maximise cutting time. A spotlight illuminates the cut line, thus improving visibility, and the no riving knife means easier plunge cutting.

Compatible with HiKOKI slide batteries.

C18 DSL/JW: 2 x 18V 5.0Ah Li-ion Batteries
C18 DSL/L4: Bare Unit, No Batteries or Charger

Specification:

No Load Speed: 3,400/min.
Max. Cutting Depth: @90° 57mm, @45° 40mm
Blade Diameter: 165 x 30mm Bore
Overall Length: 365mm
Weight: 3.2kg

The HiKOKI C18 DSL/L4 Circular Saw is supplied as a bare unit. Batteries are NOT included.


Type Saw

Trustpilot