HIKMICRO LC06S LYNX S Night Vision Thermal IR Camera 1-4x Zoom 6.2mm Lens

MPN
LC06S
Brand
HIKMICRO
EAN-13
6974004643225
Order Code
16-5230
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £396.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/07/2026

HIKMICRO's LC06S, known alternatively as 3375503 - HIKMICRO LC06S, serves as a cutting-edge night vision thermal infrared camera. This product is equipped with a 6.2 mm lens and offers a variable zoom range from 1 to 4 times, making it a versatile tool for capturing high-quality thermal images in low-light conditions. Specifically designed to assist in applications that require accurate thermal imaging, it is widely used in fields such as security surveillance, wildlife monitoring, and industrial inspection. The LC06S is engineered to provide reliable performance in varied environments, benefiting engineers who require precise thermal analysis and exceptional image clarity for their technical evaluations.
Type IR camera
Dimensions (L x W x H) 158.4 x 60.4 x 57 mm
Height 57mm
Length 158.4mm
Lens Ø 6.2mm
Magnification 1 x to 4 x digital zoom
Max. observation distance 250m
Power Supply Rechargeable battery
Resolution 160 x 120p
Viewing Angle 24.7 ° x 18.7°
Weight 250g
Width 60.4mm

Reviews

Be the first to submit a review

Trustpilot